
SMDA15 | |
|---|---|
DigiKey Part Number | 1655-SMDA15TR-ND - Tape & Reel (TR) 1655-SMDA15CT-ND - Cut Tape (CT) 1655-SMDA15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 140pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30680 € | 30,68 € |
| 500 | 0,23528 € | 117,64 € |
| 1.000 | 0,21222 € | 212,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18722 € | 468,05 € |
| 5.000 | 0,17177 € | 858,85 € |
| 7.500 | 0,16389 € | 1.229,17 € |
| 12.500 | 0,15504 € | 1.938,00 € |
| 17.500 | 0,14980 € | 2.621,50 € |
| 25.000 | 0,14512 € | 3.628,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


