
SMDA24C-5 | |
|---|---|
DigiKey Part Number | 1655-SMDA24C-5TR-ND - Tape & Reel (TR) 1655-SMDA24C-5CT-ND - Cut Tape (CT) 1655-SMDA24C-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-5 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,39410 € | 39,41 € |
| 500 | 0,30418 € | 152,09 € |
| 1.000 | 0,27520 € | 275,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24384 € | 609,60 € |
| 5.000 | 0,22444 € | 1.122,20 € |
| 7.500 | 0,21456 € | 1.609,20 € |
| 12.500 | 0,20346 € | 2.543,25 € |
| 17.500 | 0,19689 € | 3.445,58 € |
| 25.000 | 0,19050 € | 4.762,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

