
SMDA15-6 | |
|---|---|
DigiKey Part Number | 1655-SMDA15-6TR-ND - Tape & Reel (TR) 1655-SMDA15-6CT-ND - Cut Tape (CT) 1655-SMDA15-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15-6 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 140pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 6 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,35110 € | 35,11 € |
| 500 | 0,26996 € | 134,98 € |
| 1.000 | 0,24380 € | 243,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21547 € | 538,67 € |
| 5.000 | 0,19794 € | 989,70 € |
| 7.500 | 0,18902 € | 1.417,65 € |
| 12.500 | 0,17898 € | 2.237,25 € |
| 17.500 | 0,17304 € | 3.028,20 € |
| 25.000 | 0,16727 € | 4.181,75 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

