
SMDA12-6 | |
|---|---|
DigiKey Part Number | 1655-SMDA12-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA12-6 |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 185pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 6 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19950 € | 498,75 € |
| 5.000 | 0,18328 € | 916,40 € |
| 7.500 | 0,17501 € | 1.312,58 € |
| 12.500 | 0,16573 € | 2.071,62 € |
| 17.500 | 0,16023 € | 2.804,03 € |
| 25.000 | 0,15713 € | 3.928,25 € |
| Unit Price without VAT: | 0,19950 € |
|---|---|
| Unit Price with VAT: | 0,23741 € |


