
SMDA05C-5 | |
|---|---|
DigiKey Part Number | 1655-SMDA05C-5TR-ND - Tape & Reel (TR) 1655-SMDA05C-5CT-ND - Cut Tape (CT) 1655-SMDA05C-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-5 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,38920 € | 38,92 € |
| 500 | 0,30038 € | 150,19 € |
| 1.000 | 0,27178 € | 271,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24080 € | 602,00 € |
| 5.000 | 0,22165 € | 1.108,25 € |
| 7.500 | 0,21189 € | 1.589,17 € |
| 12.500 | 0,20093 € | 2.511,62 € |
| 17.500 | 0,19444 € | 3.402,70 € |
| 25.000 | 0,18813 € | 4.703,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

