
SMDA03 | |
|---|---|
DigiKey Part Number | 1655-SMDA03TR-ND - Tape & Reel (TR) 1655-SMDA03CT-ND - Cut Tape (CT) 1655-SMDA03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 800pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,32990 € | 32,99 € |
| 500 | 0,25294 € | 126,47 € |
| 1.000 | 0,22816 € | 228,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18637 € | 465,93 € |
| 5.000 | 0,17798 € | 889,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

