
SMBJ8.5CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ8.5CATR-ND - Tape & Reel (TR) 1655-SMBJ8.5CACT-ND - Cut Tape (CT) 1655-SMBJ8.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16400 € | 16,40 € |
| 500 | 0,12266 € | 61,33 € |
| 1.000 | 0,10930 € | 109,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09228 € | 276,84 € |
| 6.000 | 0,08370 € | 502,20 € |
| 9.000 | 0,07932 € | 713,88 € |
| 15.000 | 0,07440 € | 1.116,00 € |
| 21.000 | 0,07149 € | 1.501,29 € |
| 30.000 | 0,06866 € | 2.059,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

