
SMBJ8.0CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ8.0CATR-ND - Tape & Reel (TR) 1655-SMBJ8.0CACT-ND - Cut Tape (CT) 1655-SMBJ8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.99V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,11358 € | 56,79 € |
| 1.000 | 0,10120 € | 101,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08544 € | 256,32 € |
| 6.000 | 0,07750 € | 465,00 € |
| 9.000 | 0,07344 € | 660,96 € |
| 15.000 | 0,06889 € | 1.033,35 € |
| 21.000 | 0,06619 € | 1.389,99 € |
| 30.000 | 0,06357 € | 1.907,10 € |
| 75.000 | 0,05782 € | 4.336,50 € |
| 150.000 | 0,05712 € | 8.568,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

