
SMBJ43CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ43CATR-ND - Tape & Reel (TR) 1655-SMBJ43CACT-ND - Cut Tape (CT) 1655-SMBJ43CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08112 € | 40,56 € |
| 1.000 | 0,07190 € | 71,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06016 € | 180,48 € |
| 6.000 | 0,05423 € | 325,38 € |
| 9.000 | 0,05120 € | 460,80 € |
| 15.000 | 0,04781 € | 717,15 € |
| 21.000 | 0,04579 € | 961,59 € |
| 30.000 | 0,04383 € | 1.314,90 € |
| 75.000 | 0,03953 € | 2.964,75 € |
| 150.000 | 0,03688 € | 5.532,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

