
SMBJ36CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ36CATR-ND - Tape & Reel (TR) 1655-SMBJ36CACT-ND - Cut Tape (CT) 1655-SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13230 € | 13,23 € |
| 500 | 0,09848 € | 49,24 € |
| 1.000 | 0,08756 € | 87,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07363 € | 220,89 € |
| 6.000 | 0,06661 € | 399,66 € |
| 9.000 | 0,06303 € | 567,27 € |
| 15.000 | 0,05900 € | 885,00 € |
| 21.000 | 0,05662 € | 1.189,02 € |
| 30.000 | 0,05430 € | 1.629,00 € |
| 75.000 | 0,04921 € | 3.690,75 € |
| 150.000 | 0,04744 € | 7.116,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

