
SMBJ250CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ250CATR-ND - Tape & Reel (TR) 1655-SMBJ250CACT-ND - Cut Tape (CT) 1655-SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 279V | |
Voltage - Clamping (Max) @ Ipp | 405V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16360 € | 16,36 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,10898 € | 108,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09200 € | 276,00 € |
| 6.000 | 0,08344 € | 500,64 € |
| 9.000 | 0,07907 € | 711,63 € |
| 15.000 | 0,07417 € | 1.112,55 € |
| 21.000 | 0,07126 € | 1.496,46 € |
| 30.000 | 0,06844 € | 2.053,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

