
SMBJ170A | |
|---|---|
DigiKey Part Number | 1655-SMBJ170ATR-ND - Tape & Reel (TR) 1655-SMBJ170ACT-ND - Cut Tape (CT) 1655-SMBJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14930 € | 14,93 € |
| 500 | 0,11132 € | 55,66 € |
| 1.000 | 0,09904 € | 99,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07722 € | 231,66 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

