
SMBJ14A | |
|---|---|
DigiKey Part Number | 1655-SMBJ14ATR-ND - Tape & Reel (TR) 1655-SMBJ14ACT-ND - Cut Tape (CT) 1655-SMBJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,10638 € | 53,19 € |
| 1.000 | 0,09456 € | 94,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07953 € | 238,59 € |
| 6.000 | 0,07194 € | 431,64 € |
| 9.000 | 0,06807 € | 612,63 € |
| 15.000 | 0,06372 € | 955,80 € |
| 21.000 | 0,06115 € | 1.284,15 € |
| 30.000 | 0,05865 € | 1.759,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

