
SMBJ14A | |
|---|---|
DigiKey Part Number | 1655-SMBJ14ATR-ND - Tape & Reel (TR) 1655-SMBJ14ACT-ND - Cut Tape (CT) 1655-SMBJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14110 € | 14,11 € |
| 500 | 0,10504 € | 52,52 € |
| 1.000 | 0,09339 € | 93,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07854 € | 235,62 € |
| 6.000 | 0,07105 € | 426,30 € |
| 9.000 | 0,06723 € | 605,07 € |
| 15.000 | 0,06293 € | 943,95 € |
| 21.000 | 0,06039 € | 1.268,19 € |
| 30.000 | 0,05792 € | 1.737,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

