103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ64CA

DigiKey Part Number
1655-SMAJ64CATR-ND - Tape & Reel (TR)
1655-SMAJ64CACT-ND - Cut Tape (CT)
1655-SMAJ64CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ64CA
Description
TVS DIODE 64VWM 103VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19000 €1,90 €
1000,11920 €11,92 €
5000,08844 €44,22 €
1.0000,07848 €78,48 €
2.0000,07009 €140,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06099 €304,95 €
10.0000,05536 €553,60 €
15.0000,05249 €787,35 €
25.0000,04926 €1.231,50 €
35.0000,04735 €1.657,25 €
50.0000,04550 €2.275,00 €
125.0000,04142 €5.177,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €