93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58A

DigiKey Part Number
1655-SMAJ58ATR-ND - Tape & Reel (TR)
1655-SMAJ58ACT-ND - Cut Tape (CT)
1655-SMAJ58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58A
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
64.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20200 €2,02 €
1000,12710 €12,71 €
5000,09432 €47,16 €
1.0000,08371 €83,71 €
2.0000,07476 €149,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06505 €325,25 €
10.0000,05905 €590,50 €
15.0000,05599 €839,85 €
25.0000,05254 €1.313,50 €
35.0000,05051 €1.767,85 €
50.0000,04852 €2.426,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €