
SMAJ33A | |
|---|---|
DigiKey Part Number | 1655-SMAJ33ATR-ND - Tape & Reel (TR) 1655-SMAJ33ACT-ND - Cut Tape (CT) 1655-SMAJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12820 € | 12,82 € |
| 500 | 0,09508 € | 47,54 € |
| 1.000 | 0,08438 € | 84,38 € |
| 2.000 | 0,07536 € | 150,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06557 € | 327,85 € |
| 10.000 | 0,05952 € | 595,20 € |
| 15.000 | 0,05643 € | 846,45 € |
| 25.000 | 0,05296 € | 1.324,00 € |
| 35.000 | 0,05091 € | 1.781,85 € |
| 50.000 | 0,04891 € | 2.445,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


