
SMAJ170CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ170CATR-ND - Tape & Reel (TR) 1655-SMAJ170CACT-ND - Cut Tape (CT) 1655-SMAJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12870 € | 12,87 € |
| 500 | 0,09550 € | 47,75 € |
| 1.000 | 0,08476 € | 84,76 € |
| 2.000 | 0,07570 € | 151,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06587 € | 329,35 € |
| 10.000 | 0,05979 € | 597,90 € |
| 15.000 | 0,05669 € | 850,35 € |
| 25.000 | 0,05321 € | 1.330,25 € |
| 35.000 | 0,05114 € | 1.789,90 € |
| 50.000 | 0,04913 € | 2.456,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

