
SMAJ15CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ15CATR-ND - Tape & Reel (TR) 1655-SMAJ15CACT-ND - Cut Tape (CT) 1655-SMAJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,09432 € | 47,16 € |
| 1.000 | 0,08371 € | 83,71 € |
| 2.000 | 0,07476 € | 149,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06505 € | 325,25 € |
| 10.000 | 0,05905 € | 590,50 € |
| 15.000 | 0,05599 € | 839,85 € |
| 25.000 | 0,05254 € | 1.313,50 € |
| 35.000 | 0,05051 € | 1.767,85 € |
| 50.000 | 0,04852 € | 2.426,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

