209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ130A

DigiKey Part Number
1655-SMAJ130ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130A
Description
TVS DIODE 130VWM 209VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
130V
Supplier Device Package
Voltage - Breakdown (Min)
144V
Base Product Number
Voltage - Clamping (Max) @ Ipp
209V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
70.0000,05053 €3.537,10 €
Unit Price without VAT:0,05053 €
Unit Price with VAT:0,06013 €