
SM8T33A | |
|---|---|
DigiKey Part Number | 1655-SM8T33ATR-ND - Tape & Reel (TR) 1655-SM8T33ACT-ND - Cut Tape (CT) 1655-SM8T33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8T33A |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 150A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 8000W (8kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 2,62600 € | 26,26 € |
| 100 | 1,85420 € | 185,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,35252 € | 1.014,39 € |
| 1.500 | 1,28248 € | 1.923,72 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

