
SM6S36A | |
|---|---|
DigiKey Part Number | 1655-SM6S36ATR-ND - Tape & Reel (TR) 1655-SM6S36ACT-ND - Cut Tape (CT) 1655-SM6S36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S36A |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 79A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 79A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,06600 € | 20,66 € |
| 100 | 1,44460 € | 144,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,12748 € | 845,61 € |
| 1.500 | 1,05043 € | 1.575,64 € |
| 2.250 | 1,03612 € | 2.331,27 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

