53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6S33A

DigiKey Part Number
1655-SM6S33ATR-ND - Tape & Reel (TR)
1655-SM6S33ACT-ND - Cut Tape (CT)
1655-SM6S33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6S33A
Description
TVS DIODE 33VWM 53.3VC DO218AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
53.3V Clamp 86A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
86A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 €3,15 €
102,05900 €20,59 €
1001,43940 €143,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,12343 €842,57 €
1.5001,04666 €1.569,99 €
2.2501,03240 €2.322,90 €
Manufacturers Standard Package
Unit Price without VAT:3,15000 €
Unit Price with VAT:3,74850 €