
SM6S30A | |
|---|---|
DigiKey Part Number | 1655-SM6S30ATR-ND - Tape & Reel (TR) 1655-SM6S30ACT-ND - Cut Tape (CT) 1655-SM6S30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S30A |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 95A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,05900 € | 20,59 € |
| 100 | 1,43940 € | 143,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,12343 € | 842,57 € |
| 1.500 | 1,04666 € | 1.569,99 € |
| 2.250 | 1,03240 € | 2.322,90 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |

