


SM165KJ800G2 | |
|---|---|
DigiKey Part Number | 1655-SM165KJ800G2-ND |
Manufacturer | |
Manufacturer Product Number | SM165KJ800G2 |
Description | DIODE MODULE GP 800V 165A T2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 800 V 165A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 165 A |
Manufacturer SMC Diode Solutions | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 20 µA @ 800 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package T2 |
Current - Average Rectified (Io) (per Diode) 165A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,09000 € | 40,09 € |
| 10 | 30,20500 € | 302,05 € |
| 100 | 28,20470 € | 2.820,47 € |
| Unit Price without VAT: | 40,09000 € |
|---|---|
| Unit Price with VAT: | 47,70710 € |

