
SM090KE800G1 | |
|---|---|
DigiKey Part Number | 1655-SM090KE800G1-ND |
Manufacturer | |
Manufacturer Product Number | SM090KE800G1 |
Description | DIODE STANDARD 800V 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 100A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 100 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| 14 | 13,95643 € | 195,39 € |
| 112 | 11,88527 € | 1.331,15 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 23,91900 € |

