
SK56B | |
|---|---|
DigiKey Part Number | 1655-SK56BTR-ND - Tape & Reel (TR) 1655-SK56BCT-ND - Cut Tape (CT) 1655-SK56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56B |
Description | DIODE SCHOTTKY 60V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,13374 € | 66,87 € |
| 1.000 | 0,11933 € | 119,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10099 € | 302,97 € |
| 6.000 | 0,09175 € | 550,50 € |
| 9.000 | 0,08703 € | 783,27 € |
| 15.000 | 0,08173 € | 1.225,95 € |
| 21.000 | 0,07860 € | 1.650,60 € |
| 30.000 | 0,07555 € | 2.266,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

