


SK515 | |
|---|---|
DigiKey Part Number | 1655-SK515TR-ND - Tape & Reel (TR) 1655-SK515CT-ND - Cut Tape (CT) 1655-SK515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK515 |
Description | DIODE SCHOTTKY 150V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 150 V | |
Capacitance @ Vr, F | 200pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41900 € | 4,19 € |
| 100 | 0,26950 € | 26,95 € |
| 500 | 0,20504 € | 102,52 € |
| 1.000 | 0,18426 € | 184,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15783 € | 473,49 € |
| 6.000 | 0,14452 € | 867,12 € |
| 9.000 | 0,13773 € | 1.239,57 € |
| 15.000 | 0,13011 € | 1.951,65 € |
| 21.000 | 0,12559 € | 2.637,39 € |
| 30.000 | 0,12121 € | 3.636,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

