


SK38 | |
|---|---|
DigiKey Part Number | 1655-SK38TR-ND - Tape & Reel (TR) 1655-SK38CT-ND - Cut Tape (CT) 1655-SK38DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38 |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | 110pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,13870 € | 13,87 € |
| 500 | 0,10340 € | 51,70 € |
| 1.000 | 0,09201 € | 92,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07748 € | 232,44 € |
| 6.000 | 0,07015 € | 420,90 € |
| 9.000 | 0,06642 € | 597,78 € |
| 15.000 | 0,06222 € | 933,30 € |
| 21.000 | 0,05973 € | 1.254,33 € |
| 30.000 | 0,05731 € | 1.719,30 € |
| 75.000 | 0,05200 € | 3.900,00 € |
| 150.000 | 0,05056 € | 7.584,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

