
SK36B | |
|---|---|
DigiKey Part Number | 1655-SK36BTR-ND - Tape & Reel (TR) 1655-SK36BCT-ND - Cut Tape (CT) 1655-SK36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36B |
Description | DIODE SCHOTTKY 60V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24900 € | 2,49 € |
| 100 | 0,15730 € | 15,73 € |
| 500 | 0,11748 € | 58,74 € |
| 1.000 | 0,10461 € | 104,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08821 € | 264,63 € |
| 6.000 | 0,07994 € | 479,64 € |
| 9.000 | 0,07573 € | 681,57 € |
| 15.000 | 0,07099 € | 1.064,85 € |
| 21.000 | 0,06818 € | 1.431,78 € |
| 30.000 | 0,06545 € | 1.963,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

