
SK34B | |
|---|---|
DigiKey Part Number | 1655-SK34BTR-ND - Tape & Reel (TR) 1655-SK34BCT-ND - Cut Tape (CT) 1655-SK34BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK34B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 100 | 0,15660 € | 15,66 € |
| 500 | 0,11696 € | 58,48 € |
| 1.000 | 0,10413 € | 104,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08781 € | 263,43 € |
| 6.000 | 0,07958 € | 477,48 € |
| 9.000 | 0,07538 € | 678,42 € |
| 15.000 | 0,07067 € | 1.060,05 € |
| 21.000 | 0,06787 € | 1.425,27 € |
| 30.000 | 0,06516 € | 1.954,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



