
SK34A | |
|---|---|
DigiKey Part Number | 1655-SK34ATR-ND - Tape & Reel (TR) 1655-SK34ACT-ND - Cut Tape (CT) 1655-SK34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK34A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14070 € | 14,07 € |
| 500 | 0,10468 € | 52,34 € |
| 1.000 | 0,09306 € | 93,06 € |
| 2.000 | 0,08325 € | 166,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07262 € | 363,10 € |
| 10.000 | 0,06605 € | 660,50 € |
| 15.000 | 0,06270 € | 940,50 € |
| 25.000 | 0,05893 € | 1.473,25 € |
| 35.000 | 0,05669 € | 1.984,15 € |
| 50.000 | 0,05453 € | 2.726,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |








