Diode 150 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK315B

DigiKey Part Number
1655-SK315BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK315B
Description
DIODE SCHOTTKY 150V 3A DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK315B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Capacitance @ Vr, F
100pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,07216 €2.164,80 €
Unit Price without VAT:0,07216 €
Unit Price with VAT:0,08587 €