


SK315 | |
|---|---|
DigiKey Part Number | 1655-SK315TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK315 |
Description | DIODE SCHOTTKY 150V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 100pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 890 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11230 € | 3.369,00 € |
| Unit Price without VAT: | 0,11230 € |
|---|---|
| Unit Price with VAT: | 0,13364 € |

