Diode 100 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK310B

DigiKey Part Number
1655-SK310BTR-ND - Tape & Reel (TR)
1655-SK310BCT-ND - Cut Tape (CT)
1655-SK310BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK310B
Description
DIODE SCHOTTKY 100V 3A DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SK310B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 100 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.013
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28900 €2,89 €
1000,18320 €18,32 €
5000,13756 €68,78 €
1.0000,12279 €122,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10400 €312,00 €
6.0000,09453 €567,18 €
9.0000,08970 €807,30 €
15.0000,08427 €1.264,05 €
21.0000,08106 €1.702,26 €
30.0000,07793 €2.337,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €