Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK2U60-1200

DigiKey Part Number
1655-SK2U60-1200-ND
Manufacturer
Manufacturer Product Number
SK2U60-1200
Description
DIODE MODULE GP 1200V 30A SOT227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
2.8 V @ 30 A
Manufacturer
SMC Diode Solutions
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
60 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Diode Configuration
2 Independent
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Chassis Mount
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
SOT-227-4, miniBLOC
Current - Average Rectified (Io) (per Diode)
30A
Supplier Device Package
SOT-227
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,47000 €18,47 €
3611,38194 €409,75 €
10810,20657 €1.102,31 €
5049,67595 €4.876,68 €
Manufacturers Standard Package
Unit Price without VAT:18,47000 €
Unit Price with VAT:21,97930 €