
SK2U200-1200 | |
|---|---|
DigiKey Part Number | 1655-SK2U200-1200-ND |
Manufacturer | |
Manufacturer Product Number | SK2U200-1200 |
Description | DIODE MOD GP 1200V 100A SOT-227 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.87 V @ 100 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 125 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Diode Configuration 2 Independent | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Chassis Mount |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Average Rectified (Io) (per Diode) 100A | Supplier Device Package SOT-227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,10000 € | 20,10 € |
| 36 | 12,57278 € | 452,62 € |
| 108 | 11,88519 € | 1.283,60 € |
| Unit Price without VAT: | 20,10000 € |
|---|---|
| Unit Price with VAT: | 23,91900 € |

