
SK2S120-200S | |
|---|---|
DigiKey Part Number | 1655-SK2S120-200S-ND |
Manufacturer | |
Manufacturer Product Number | SK2S120-200S |
Description | 120A 200V, SOT-227, POWER MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 990 mV @ 60 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Box | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Schottky | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| 36 | 11,40444 € | 410,56 € |
| 108 | 10,61028 € | 1.145,91 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |

