
SK29 | |
|---|---|
DigiKey Part Number | 1655-SK29TR-ND - Tape & Reel (TR) 1655-SK29CT-ND - Cut Tape (CT) 1655-SK29DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK29 |
Description | DIODE SCHOTTKY 90V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,11028 € | 55,14 € |
| 1.000 | 0,09809 € | 98,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07647 € | 229,41 € |
| 6.000 | 0,06923 € | 415,38 € |
| 9.000 | 0,06554 € | 589,86 € |
| 15.000 | 0,06139 € | 920,85 € |
| 21.000 | 0,05893 € | 1.237,53 € |
| 30.000 | 0,05654 € | 1.696,20 € |
| 75.000 | 0,05129 € | 3.846,75 € |
| 150.000 | 0,04980 € | 7.470,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

