
SK26A | |
|---|---|
DigiKey Part Number | 1655-SK26ATR-ND - Tape & Reel (TR) 1655-SK26ACT-ND - Cut Tape (CT) 1655-SK26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26A |
Description | DIODE SCHOTTKY 60V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK26A Models |
Category | Current - Reverse Leakage @ Vr 1 mA @ 60 V |
Mfr | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09110 € | 45,55 € |
| 1.000 | 0,08082 € | 80,82 € |
| 2.000 | 0,07214 € | 144,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06272 € | 313,60 € |
| 10.000 | 0,05689 € | 568,90 € |
| 15.000 | 0,05392 € | 808,80 € |
| 25.000 | 0,05058 € | 1.264,50 € |
| 35.000 | 0,04861 € | 1.701,35 € |
| 50.000 | 0,04668 € | 2.334,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


