
SK26 | |
|---|---|
DigiKey Part Number | 1655-SK26TR-ND - Tape & Reel (TR) 1655-SK26CT-ND - Cut Tape (CT) 1655-SK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK26 |
Description | DIODE SCHOTTKY 60V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB360-G | Comchip Technology | 30.608 | 641-1117-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,13830 € | 13,83 € |
| 500 | 0,10286 € | 51,43 € |
| 1.000 | 0,09140 € | 91,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07683 € | 230,49 € |
| 6.000 | 0,06947 € | 416,82 € |
| 9.000 | 0,06572 € | 591,48 € |
| 15.000 | 0,06151 € | 922,65 € |
| 21.000 | 0,05901 € | 1.239,21 € |
| 30.000 | 0,05658 € | 1.697,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

