Diode 40 V Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK24A

DigiKey Part Number
1655-SK24ATR-ND - Tape & Reel (TR)
1655-SK24ACT-ND - Cut Tape (CT)
1655-SK24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK24A
Description
DIODE SCHOTTKY 40V DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12300 €12,30 €
5000,09110 €45,55 €
1.0000,08079 €80,79 €
2.0000,07210 €144,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06267 €313,35 €
10.0000,05684 €568,40 €
15.0000,05386 €807,90 €
25.0000,05052 €1.263,00 €
35.0000,04854 €1.698,90 €
50.0000,04661 €2.330,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €