
SK22 | |
|---|---|
DigiKey Part Number | 1655-SK22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK22 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05239 € | 1.571,70 € |
| Unit Price without VAT: | 0,05239 € |
|---|---|
| Unit Price with VAT: | 0,06234 € |

