
SK210A | |
|---|---|
DigiKey Part Number | 1655-SK210ATR-ND - Tape & Reel (TR) 1655-SK210ACT-ND - Cut Tape (CT) 1655-SK210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210A |
Description | DIODE SCHOTTKY 100V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK210A Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Mfr | Capacitance @ Vr, F 240pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA3100-HF | Comchip Technology | 39.330 | 641-1747-1-ND | 0,80000 € | Similar |
| VS-20MQ100NTRPBF | Vishay General Semiconductor - Diodes Division | 4.666 | VS-20MQ100NTRPBFCT-ND | 1,19000 € | Similar |
| VSSA210-E3/5AT | Vishay General Semiconductor - Diodes Division | 3.036 | 112-VSSA210-E3/5ATCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,09768 € | 48,84 € |
| 1.000 | 0,08674 € | 86,74 € |
| 2.000 | 0,07751 € | 155,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06751 € | 337,55 € |
| 10.000 | 0,06131 € | 613,10 € |
| 15.000 | 0,05816 € | 872,40 € |
| 25.000 | 0,05461 € | 1.365,25 € |
| 35.000 | 0,05251 € | 1.837,85 € |
| 50.000 | 0,05046 € | 2.523,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

