
SK210 | |
|---|---|
DigiKey Part Number | 1655-SK210TR-ND - Tape & Reel (TR) 1655-SK210CT-ND - Cut Tape (CT) 1655-SK210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210 |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK210 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,10940 € | 54,70 € |
| 1.000 | 0,09731 € | 97,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08193 € | 245,79 € |
| 6.000 | 0,07417 € | 445,02 € |
| 9.000 | 0,07022 € | 631,98 € |
| 15.000 | 0,06577 € | 986,55 € |
| 21.000 | 0,06314 € | 1.325,94 € |
| 30.000 | 0,06057 € | 1.817,10 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

