
SK13 | |
|---|---|
DigiKey Part Number | 1655-SK13TR-ND - Tape & Reel (TR) 1655-SK13CT-ND - Cut Tape (CT) 1655-SK13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK13 |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08168 € | 40,84 € |
| 1.000 | 0,07239 € | 72,39 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,06057 € | 181,71 € |
| 6.000 | 0,05461 € | 327,66 € |
| 9.000 | 0,05157 € | 464,13 € |
| 15.000 | 0,04815 € | 722,25 € |
| 21.000 | 0,04612 € | 968,52 € |
| 30.000 | 0,04416 € | 1.324,80 € |
| 75.000 | 0,03983 € | 2.987,25 € |
| 150.000 | 0,03716 € | 5.574,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

