
SFC6V850 | |
|---|---|
DigiKey Part Number | 1655-2132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFC6V850 |
Description | DIODE ZENER 6.8V 500MW 2WLCSP |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount 2-WLCSP (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package 2-WLCSP (1x0.6) |

