
SFC5000A | |
|---|---|
DigiKey Part Number | 1655-2129-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFC5000A |
Description | DIODE SCHOTTKY 50V 1MA 2WLCSP |
Customer Reference | |
Detailed Description | Diode 50 V 1mA Surface Mount 2-WLCSP (1x0.6) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 7.5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package 2-WLCSP (1x0.6) |
Current - Average Rectified (Io) 1mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 15 mA | Base Product Number |

