
SF44G | |
|---|---|
DigiKey Part Number | 1655-SF44GCT-ND - Cut Tape (CT) 1655-SF44GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF44G |
Description | DIODE STANDARD 200V 4A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 4A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 4 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13290 € | 13,29 € |
| 500 | 0,09880 € | 49,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,07830 € | 97,88 € |
| 2.500 | 0,07014 € | 175,35 € |
| 3.750 | 0,06597 € | 247,39 € |
| 6.250 | 0,06128 € | 383,00 € |
| 8.750 | 0,05851 € | 511,96 € |
| 12.500 | 0,05581 € | 697,62 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

