
SF26G | |
|---|---|
DigiKey Part Number | 1655-SF26GCT-ND - Cut Tape (CT) 1655-SF26GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF26G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | SF26G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07230 € | 36,15 € |
| 1.000 | 0,06391 € | 63,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04926 € | 147,78 € |
| 6.000 | 0,04426 € | 265,56 € |
| 9.000 | 0,04171 € | 375,39 € |
| 15.000 | 0,03884 € | 582,60 € |
| 21.000 | 0,03714 € | 779,94 € |
| 30.000 | 0,03548 € | 1.064,40 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











